BAV99W vs USD1140 feature comparison

BAV99W Motorola Semiconductor Products

Buy Now Datasheet

USD1140

Part not found

Search for USD1140
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Output Current-Max 0.715 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 3

Compare BAV99W with alternatives