BAV99W
vs
RB520S-40
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
2
|
Output Current-Max |
0.715 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
70 V
|
40 V
|
Reverse Recovery Time-Max |
0.006 µs
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
SOD
|
Package Description |
|
GREEN, PLASTIC, SOD-523, SMT-2
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD-523
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare BAV99W with alternatives
Compare RB520S-40 with alternatives