BAV99W vs BAV99/E9 feature comparison

BAV99W Motorola Semiconductor Products

Buy Now Datasheet

BAV99/E9 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC GENERAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.715 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Part Package Code SOT-23
Pin Count 3

Compare BAV99W with alternatives

Compare BAV99/E9 with alternatives