BAV99W
vs
D1FS4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Package Description |
R-PDSO-G3
|
1F, SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-C2
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
2
|
Output Current-Max |
0.715 A
|
0.85 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
70 V
|
40 V
|
Reverse Recovery Time-Max |
0.006 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
16
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Pin Count |
|
2
|
Forward Voltage-Max (VF) |
|
0.55 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
2
|
Non-rep Pk Forward Current-Max |
|
30 A
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BAV99W with alternatives
Compare D1FS4 with alternatives