BAV99W vs BAV99LT1 feature comparison

BAV99W Motorola Mobility LLC

Buy Now Datasheet

BAV99LT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC LESHAN RADIO CO LTD
Package Description R-PDSO-G3 CASE 318-08, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.715 A 0.215 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.225 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 4
Pbfree Code Yes
Rohs Code No
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
Forward Voltage-Max (VF) 0.715 V
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare BAV99W with alternatives

Compare BAV99LT1 with alternatives