BAV99W vs 1SS352TPHR2 feature comparison

BAV99W Motorola Mobility LLC

Buy Now Datasheet

1SS352TPHR2 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Package Description R-PDSO-G3 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G2
Number of Elements 2 1
Number of Terminals 3 2
Output Current-Max 0.715 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 85 V
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Application FAST RECOVERY
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 1 A
Number of Phases 1
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Current-Max 0.5 µA
Reverse Test Voltage 80 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAV99W with alternatives

Compare 1SS352TPHR2 with alternatives