BAV99W vs 1N4006SG feature comparison

BAV99W Motorola Mobility LLC

Buy Now Datasheet

1N4006SG Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC SURGE COMPONENTS INC
Package Description R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 O-PALF-W2
Number of Elements 2 1
Number of Terminals 3 2
Output Current-Max 0.715 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 800 V
Reverse Recovery Time-Max 0.006 µs 1 µs
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 3 1
Case Connection ISOLATED
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare BAV99W with alternatives

Compare 1N4006SG with alternatives