BAV99W vs BAV99 feature comparison

BAV99W KEC

Buy Now Datasheet

BAV99 JGD Semiconductors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KEC CORP JGD SEMICONDUCTORS CO LTD
Package Description USM, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85 V 70 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 1
Forward Voltage-Max (VF) 1 V

Compare BAV99W with alternatives

Compare BAV99 with alternatives