BAV99T-7-F
vs
BAV99T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MULTICOMP PRO
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Multicomp Pro
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.155 A
0.155 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
0.15 W
Rep Pk Reverse Voltage-Max
85 V
85 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
16
Rohs Code
Yes
Part Package Code
SOT-523
Package Description
SOT-523, 3 PIN
HTS Code
8541.10.00.70
Application
FAST RECOVERY
Breakdown Voltage-Min
85 V
Forward Voltage-Max (VF)
1.25 V
Non-rep Pk Forward Current-Max
4 A
Number of Phases
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
100 µA
Reverse Test Voltage
75 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BAV99T-7-F with alternatives