BAV99S/DG
vs
BAV99S/DG,115
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT363
|
Forward Voltage-Max (VF) |
|
0.715 V
|
Non-rep Pk Forward Current-Max |
|
4 A
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.25 W
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Reverse Test Voltage |
|
80 V
|
Surface Mount |
|
YES
|
|
|
|
Compare BAV99S/DG with alternatives
Compare BAV99S/DG,115 with alternatives
-
BAV99S/DG,115 vs BAV99S,115
-
BAV99S/DG,115 vs BAV99S,165
-
BAV99S/DG,115 vs BAV99S/ZL
-
BAV99S/DG,115 vs BAV99S,135
-
BAV99S/DG,115 vs BAV99S,125
-
BAV99S/DG,115 vs 934056610135
-
BAV99S/DG,115 vs BAV99S/T3
-
BAV99S/DG,115 vs 934056610115
-
BAV99S/DG,115 vs CMKD7000TR