BAV99LT3
vs
BAV70
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV
|
Reach Compliance Code |
unknown
|
unknown
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.3 V
|
|
JESD-609 Code |
e0
|
|
Operating Temperature-Max |
175 °C
|
|
Output Current-Max |
0.1 A
|
|
Rep Pk Reverse Voltage-Max |
70 V
|
|
Reverse Recovery Time-Max |
0.006 µs
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
4
|
70
|
ECCN Code |
|
EAR99
|
|
|
|