BAV99HMFHT116
vs
BAV99TA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
ROHM CO LTD
ZETEX PLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
17 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.215 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
0.5 W
Reference Standard
AEC-Q101
CECC50001-067
Rep Pk Reverse Voltage-Max
100 V
70 V
Reverse Recovery Time-Max
0.004 µs
0.006 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
2
Package Description
R-PDSO-G3
Forward Voltage-Max (VF)
1.3 V
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Reverse Current-Max
2.5 µA
Compare BAV99HMFHT116 with alternatives
Compare BAV99TA with alternatives