BAV99G-AE3-R vs 934054918135 feature comparison

BAV99G-AE3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

934054918135 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NEXPERIA
Package Description HALOGEN FREE PACKAGE-3 PLASTIC, SC-70, 3-PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.35 W 0.2 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Additional Feature HIGH SPEED SWITCH
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard AEC-Q101; IEC-60134
Technology SCHOTTKY
Terminal Finish TIN

Compare BAV99G-AE3-R with alternatives

Compare 934054918135 with alternatives