BAV99-HE3-08 vs BAV99/E9 feature comparison

BAV99-HE3-08 Vishay Intertechnologies

Buy Now Datasheet

BAV99/E9 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC GENERAL SEMICONDUCTOR INC
Package Description ROHS COMPLIANT PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer Vishay
Application GENERAL PURPOSE
Case Connection UNSPECIFIED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4.5 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.3 W 0.3 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 2
Part Package Code SOT-23
Qualification Status Not Qualified

Compare BAV99-HE3-08 with alternatives

Compare BAV99/E9 with alternatives