BAV74-T1 vs BAV70LT1 feature comparison

BAV74-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BAV70LT1 Shandong Yiguang Electronic Joint Stock Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
Package Description R-PDSO-G3 SOT-23,3 PIN
Reach Compliance Code unknown unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 3 10
ECCN Code EAR99
HTS Code 8541.10.00.70

Compare BAV74-T1 with alternatives