BAV70_R2_00001
vs
BAV70-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
NXP SEMICONDUCTORS
Package Description
GREEN, PLASTIC PACKAGE-3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
0.715 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
4 A
4 A
Number of Elements
2
2
Number of Phases
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.15 A
0.125 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
2.5 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
75 V
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
SOT-23
JEDEC-95 Code
TO-236AB
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare BAV70_R2_00001 with alternatives
Compare BAV70-T with alternatives