BAV70W-G vs 934024390135 feature comparison

BAV70W-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

934024390135 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.855 V
Non-rep Pk Forward Current-Max 0.5 A
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.175 A
Rep Pk Reverse Voltage-Max 70 V 85 V
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount YES YES
Base Number Matches 4 2
Package Description PLASTIC, SMD, SC-70, 3 PIN
HTS Code 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Standard IEC-60134
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 934024390135 with alternatives