BAV70TT1
vs
BAV70-13-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
DIODES INC
Part Package Code
SC-90
Package Description
R-PDSO-G3
GREEN, PLASTIC PACKAGE-3
Pin Count
3
3
Manufacturer Package Code
CASE 463-01
Reach Compliance Code
unknown
compliant
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.2 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Power Dissipation-Max
0.225 W
0.35 W
Qualification Status
COMMERCIAL
Rep Pk Reverse Voltage-Max
70 V
75 V
Reverse Recovery Time-Max
0.006 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
0.715 V
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare BAV70-13-F with alternatives