BAV70TRL13 vs BAV70E6327XT feature comparison

BAV70TRL13 YAGEO Corporation

Buy Now Datasheet

BAV70E6327XT Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer PHILIPS COMPONENTS INFINEON TECHNOLOGIES AG
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.25 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Samacsys Manufacturer Infineon
JESD-609 Code e3
Power Dissipation-Max 0.25 W
Rep Pk Reverse Voltage-Max 85 V
Terminal Finish MATTE TIN

Compare BAV70TRL13 with alternatives

Compare BAV70E6327XT with alternatives