BAV70T/T4 vs BAV70-T3 feature comparison

BAV70T/T4 NXP Semiconductors

Buy Now Datasheet

BAV70-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS WON-TOP ELECTRONICS CO LTD
Part Package Code SC-75
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Output Current-Max 0.75 A 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.17 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 3
Rohs Code No
Forward Voltage-Max (VF) 0.855 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD

Compare BAV70T/T4 with alternatives