BAV70S,135
vs
BAV70S
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
|
Package Description |
SC-88, 6 PIN
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
SOT363
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
2 BANKS, COMMON CATHODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G6
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
4
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
0.25 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
0.35 W
|
0.35 W
|
Reference Standard |
AEC-Q101; IEC-60134
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
85 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
5
|
Rohs Code |
|
Yes
|
Forward Voltage-Max (VF) |
|
1.3 V
|
Reverse Current-Max |
|
2.5 µA
|
Reverse Test Voltage |
|
75 V
|
|
|
|
Compare BAV70S,135 with alternatives