BAV70L vs BAV70TA feature comparison

BAV70L Vishay Intertechnologies

Buy Now Datasheet

BAV70TA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ZETEX PLC
Package Description SIMILAR TO SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 70 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.86 V 1.3 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Reverse Test Voltage 70 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 5 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A
Reference Standard CECC50001-065
Rep Pk Reverse Voltage-Max 70 V

Compare BAV70L with alternatives

Compare BAV70TA with alternatives