BAV23S212 vs BAV23STRL feature comparison

BAV23S212 NXP Semiconductors

Buy Now Datasheet

BAV23STRL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS COMPONENTS
Package Description R-PDSO-G3 R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Number of Elements 2 2
Number of Terminals 3 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 250 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 1 V
Output Current-Max 0.2 A

Compare BAV23S212 with alternatives

Compare BAV23STRL with alternatives