BAV23S,235
vs
BAV23S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
PHILIPS COMPONENTS
|
Part Package Code |
TO-236
|
|
Package Description |
PLASTIC PACKAGE-3
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Date Of Intro |
1993-03-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
HALOGEN FREE
|
|
Application |
GENERAL PURPOSE
|
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
1 V
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
2.5 A
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
0.125 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.25 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-60134
|
|
Rep Pk Reverse Voltage-Max |
250 V
|
|
Reverse Current-Max |
0.1 µA
|
|
Reverse Recovery Time-Max |
0.05 µs
|
0.05 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare BAV23S,235 with alternatives
-
BAV23S,235 vs BAV23ST/R
-
BAV23S,235 vs BAV23STRL13
-
BAV23S,235 vs BAV23SD87Z
-
BAV23S,235 vs BAV23S-7
-
BAV23S,235 vs BAV23STRL
-
BAV23S,235 vs BAV23S-T
-
BAV23S,235 vs BAV23S212
-
BAV23S,235 vs BAV23S_NL
-
BAV23S,235 vs BAV23S,215
Compare BAV23S with alternatives