BAV23S,215
vs
BAV23S-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
DIODES INC
Part Package Code
TO-236
Package Description
PLASTIC PACKAGE-3
R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
Nexperia
Diodes Incorporated
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Output Current-Max
0.225 A
0.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.25 W
0.35 W
Reference Standard
IEC-60134
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
250 V
250 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Qualification Status
Not Qualified
Compare BAV23S,215 with alternatives
BAV23S,215 vs BAV23STRL
BAV23S,215 vs BAV23ST/R
BAV23S,215 vs BAV23S/G,215
BAV23S,215 vs 933947770185
BAV23S,215 vs 933947770215
BAV23S,215 vs BAV23STRL13
BAV23S,215 vs 933947770235
BAV23S,215 vs BAV23S/G
BAV23S,215 vs BAV23SL99Z
Compare BAV23S-7 with alternatives