BAV21WS_R1_10001
vs
BAS20HT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
ROCHESTER ELECTRONICS INC
Package Description
SOD-323, 2 PIN
R-PDSO-G2
Reach Compliance Code
compliant
unknown
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
250 V
200 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
No
Pin Count
2
Manufacturer Package Code
CASE 477-02
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
240
Power Dissipation-Max
0.2 W
Qualification Status
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
30
Compare BAV21WS_R1_10001 with alternatives