BAV21WS-HE3-08 vs BAV21WS feature comparison

BAV21WS-HE3-08 Vishay Intertechnologies

Buy Now Datasheet

BAV21WS EIC Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EIC SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Application GENERAL PURPOSE
Case Connection UNSPECIFIED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.25 V

Compare BAV21WS-HE3-08 with alternatives

Compare BAV21WS with alternatives