BAV21TC vs 1SS245HS feature comparison

BAV21TC Secos Corporation

Buy Now Datasheet

1SS245HS ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SECOS CORP ROHM CO LTD
Part Package Code DO-35
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.3 W
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Recovery Time-Max 0.05 µs 0.075 µs
Surface Mount NO NO
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1.5 V
Non-rep Pk Forward Current-Max 1000 A
Qualification Status Not Qualified
Reverse Current-Max 10 µA

Compare BAV21TC with alternatives

Compare 1SS245HS with alternatives