BAV21 vs 1SS245HG feature comparison

BAV21 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

1SS245HG ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD ROHM CO LTD
Package Description GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.3 W
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Recovery Time-Max 0.05 µs 0.075 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 36 1
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.5 V
Non-rep Pk Forward Current-Max 1000 A
Operating Temperature-Max 175 °C
Qualification Status Not Qualified
Reverse Current-Max 10 µA

Compare BAV21 with alternatives

Compare 1SS245HG with alternatives