BAV20T26R vs BAV20-13 feature comparison

BAV20T26R Fairchild Semiconductor Corporation

Buy Now Datasheet

BAV20-13 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP DIODES INC
Package Description O-PALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY

Compare BAV20T26R with alternatives

Compare BAV20-13 with alternatives