BAV203GS18
vs
934045830115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISHAY TELEFUNKEN
NXP SEMICONDUCTORS
Part Package Code
MELF
SC-88
Package Description
GLASS, QUADROMELF-2
PLASTIC, UMT6, SMD, SC-88, 6 PIN
Pin Count
2
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
R-PDSO-G6
Number of Elements
1
2
Number of Phases
1
Number of Terminals
2
6
Output Current-Max
0.25 A
0.2 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
250 V
Reverse Recovery Time-Max
0.05 µs
0.005 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.24 W
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BAV203GS18 with alternatives
Compare 934045830115 with alternatives