BAV20-TP vs BAV20,113 feature comparison

BAV20-TP Micro Commercial Components

Buy Now Datasheet

BAV20,113 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS NXP SEMICONDUCTORS
Part Package Code DO-35 AXIAL
Package Description ROHS COMPLIANT, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.25 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 1 A 5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.25 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 2
Manufacturer Package Code SOD27
Factory Lead Time 4 Weeks
Operating Temperature-Max 175 °C
Reference Standard CECC50001-022

Compare BAV20-TP with alternatives

Compare BAV20,113 with alternatives