BAV19WTR vs 1C4148AG feature comparison

BAV19WTR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1C4148AG Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.40
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-XUUC-N1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 200 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.05 µs 0.005 µs
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description R-XUUC-N1
Operating Temperature-Min -65 °C

Compare BAV19WTR with alternatives

Compare 1C4148AG with alternatives