BAV19W-G vs BAV19W feature comparison

BAV19W-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

BAV19W Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 2.5 A 2.5 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Rep Pk Reverse Voltage-Max 100 V 120 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Base Number Matches 1 17
HTS Code 8541.10.00.70
Samacsys Manufacturer Taiwan Semiconductor
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL

Compare BAV19W-G with alternatives

Compare BAV19W with alternatives