BAV19W-G vs BAV21WST/R13 feature comparison

BAV19W-G Sensitron Semiconductors

Buy Now Datasheet

BAV21WST/R13 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR PAN JIT INTERNATIONAL INC
Package Description GREEN, PLASTIC PACKAGE-2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.41 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 250 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 4 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAV19W-G with alternatives

Compare BAV21WST/R13 with alternatives