BAV19W vs BAS19-G3-08 feature comparison

BAV19W Silicon Standard Corp

Buy Now Datasheet

BAS19-G3-08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILICON STANDARD CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 28 1
Pbfree Code Yes
Rohs Code Yes
Package Description GREEN PACKAGE-3
Pin Count 3
HTS Code 8541.10.00.70
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Application GENERAL PURPOSE
Case Connection UNSPECIFIED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 2.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 120 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAV19W with alternatives

Compare BAS19-G3-08 with alternatives