BAV199T-7 vs BAV199T/R feature comparison

BAV199T-7 Diodes Incorporated

Buy Now Datasheet

BAV199T/R Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC PHILIPS SEMICONDUCTORS
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 1.1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.215 A 0.215 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85 V 75 V
Reverse Recovery Time-Max 3 µs 3 µs
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 3
Peak Reflow Temperature (Cel) 260

Compare BAV199T-7 with alternatives