BAV199LT1 vs BAV199/T1 feature comparison

BAV199LT1 Freescale Semiconductor

Buy Now Datasheet

BAV199/T1 Nexperia

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NEXPERIA
Reach Compliance Code unknown compliant
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 0.715 A
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.215 A 0.16 A
Rep Pk Reverse Voltage-Max 70 V 85 V
Reverse Recovery Time-Max 3 µs 3 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 8 2
Package Description R-PDSO-G3
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare BAV199/T1 with alternatives