BAV199E6327
vs
BAV199,235
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
0.9 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Non-rep Pk Forward Current-Max
4.5 A
1 A
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.2 A
0.16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.33 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.005 µA
Reverse Recovery Time-Max
3 µs
3 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Rohs Code
Yes
Part Package Code
TO-236
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT23
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
85 V
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BAV199E6327 with alternatives
Compare BAV199,235 with alternatives
BAV199,235 vs BAV199/T3
BAV199,235 vs BAV199
BAV199,235 vs BAV199T/R
BAV199,235 vs BAV199/T1
BAV199,235 vs BAV199LT1
BAV199,235 vs BAV199,215
BAV199,235 vs BAV199-T
BAV199,235 vs BAV199/T4
BAV199,235 vs BAV199LT3