BAV199 vs BAV199W feature comparison

BAV199 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

BAV199W Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 85 V 85 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.16 A 0.16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W 0.2 W
Rep Pk Reverse Voltage-Max 85 V 85 V
Reverse Current-Max 0.005 µA 0.08 µA
Reverse Recovery Time-Max 0.003 µs 3 µs
Reverse Test Voltage 75 V 75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 21 8