BAV199 vs BAV199-T feature comparison

BAV199 Nexperia

Buy Now Datasheet

BAV199-T Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 1994-10-31 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.16 A 0.16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W 0.25 W
Reference Standard IEC-60134 IEC-60134
Rep Pk Reverse Voltage-Max 85 V 85 V
Reverse Recovery Time-Max 0.003 µs 0.003 µs
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 15 5
Package Description R-PDSO-G3
Application GENERAL PURPOSE

Compare BAV199 with alternatives

Compare BAV199-T with alternatives