BAV19 vs BAV19 feature comparison

BAV19 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

BAV19 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 120 V 120 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1

Compare BAV19 with alternatives

Compare BAV19 with alternatives