BAV19 vs BAV19 feature comparison

BAV19 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

BAV19 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 0.25 A 0.2 A
Rep Pk Reverse Voltage-Max 100 V 120 V
Reverse Recovery Time-Max 0.1 µs 0.05 µs
Surface Mount NO NO
Base Number Matches 1 1
Package Description GLASS PACKAGE-2
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Terminal Form WIRE
Terminal Position AXIAL

Compare BAV19 with alternatives

Compare BAV19 with alternatives