BAV19 vs BAV19 feature comparison

BAV19 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

BAV19 Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD DIOTEC SEMICONDUCTOR AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 1 A 5 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 200 °C
Output Current-Max 0.25 A 0.25 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.1 µs 0.05 µs
Surface Mount NO NO
Base Number Matches 1 7
Rohs Code Yes
Part Package Code DO-35
Package Description SOD-27, 2 PIN
Pin Count 2
HTS Code 8541.10.00.70
Samacsys Manufacturer Diotec
Additional Feature LOW LEAKAGE CURRENT
Application SUPER FAST RECOVERY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Reverse Test Voltage 100 V
Terminal Form WIRE
Terminal Position AXIAL

Compare BAV19 with alternatives

Compare BAV19 with alternatives