BAV19 vs BAV19 feature comparison

BAV19 International Semiconductor Inc

Buy Now Datasheet

BAV19 Iskra Semic Capacitors Industry

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC ISKRA SEMIC CAPACITORS INDUSTRY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.25 A 0.25 A
Rep Pk Reverse Voltage-Max 120 V 120 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare BAV19 with alternatives

Compare BAV19 with alternatives