BAV16W-R1-10001 vs BAV19WRHG feature comparison

BAV16W-R1-10001 PanJit Semiconductor

Buy Now Datasheet

BAV19WRHG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.855 V
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.41 W
Rep Pk Reverse Voltage-Max 100 V 250 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.006 µs 0.05 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description GREEN, PLASTIC PACKAGE-2
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s) 30

Compare BAV16W-R1-10001 with alternatives

Compare BAV19WRHG with alternatives