BAT86143
vs
BAT86,113
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
0.9 V
JEDEC-95 Code
DO-34
DO-34
JESD-30 Code
O-LALF-W2
O-LALF-W2
Non-rep Pk Forward Current-Max
5 A
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
DO-34
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD68
Factory Lead Time
4 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
CECC50001-059
Rep Pk Reverse Voltage-Max
35 V
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BAT86143 with alternatives
Compare BAT86,113 with alternatives