BAT86-T
vs
933624770133
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
JESD-609 Code
e0
e3
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Terminal Finish
TIN LEAD
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-34
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Compare BAT86-T with alternatives
Compare 933624770133 with alternatives