BAT760F vs 934055715115 feature comparison

BAT760F Nexperia

Buy Now Datasheet

934055715115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code SOD SC-76
Package Description R-PDSO-G2 PLASTIC, SMD, UMD2, URP, SC-76, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant unknown
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V

Compare BAT760F with alternatives

Compare 934055715115 with alternatives