BAT750_R2_10001
vs
BAT750
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
PANJIT INTERNATIONAL INC
Package Description
SOT-23, 3 PIN
SOT-23, 3 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
PANJIT
PANJIT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
40 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Non-rep Pk Forward Current-Max
5.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
0.75 A
0.75 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.35 W
0.35 W
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
100 µA
Reverse Test Voltage
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
7
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.80
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BAT750_R2_10001 with alternatives
Compare BAT750 with alternatives